-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6383
|
Newark | Electrolytic Capacitor, Long Life, Alt22 Series, 10000 F, 20%, 63 V, 35 Mm, 0.042 Ohm Rohs Compliant: Yes |Kemet ALT22A103CD063 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 759 |
|
$13.8600 / $14.9800 | Buy Now |
DISTI #
399-11422-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SNAP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
8 In Stock |
|
$14.4000 | Buy Now |
DISTI #
ALT22A103CD063
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Solder Tag - Boxed Product (Development Kits) (Alt: ALT22A103CD063) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$10.6965 / $12.4793 | Buy Now |
DISTI #
80-ALT22A103CD063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 10000uF 85C 18k Hour Radial RoHS: Compliant | 862 |
|
$9.5700 / $14.4000 | Buy Now |
DISTI #
70395287
|
RS | Capacitors, Aluminum Electrolytic, Leaded 10000uF 63VDC 20% | KEMET ALT22A103CD063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5600 | RFQ |
DISTI #
ALT22A103CD063
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 10000uF 85C 18k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$8.9400 | Buy Now |
DISTI #
ALT22A103CD063
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Solder Tag - Boxed Product (Development Kits) (Alt: ALT22A103CD063) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$10.6965 / $12.4793 | Buy Now |
DISTI #
9348255
|
element14 Asia-Pacific | CAP, 10000F, 63V, ALU ELEC, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 759 |
|
$12.9526 / $15.2049 | Buy Now |
DISTI #
9348255
|
Farnell | CAP, 10000F, 63V, ALU ELEC, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 759 |
|
$11.9786 / $15.0549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALT22A103CD063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT22A103CD063
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.78 mA | |
Length | 55 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | LUG |