Part Details for ALT115-X-SW by Littelfuse Inc
Overview of ALT115-X-SW by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALT115-X-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2574
|
Newark | Power Relay, Dpdt, 240Vac, Socket, Contact Configuration:Dpdt, Coil Voltage:-, Contact Current:-, Product Range:Alt Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Littelfuse ALT115-X-SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$69.8500 / $89.8100 | Buy Now |
DISTI #
F10496-ND
|
DigiKey | RELAY IMPULSE DPDT 115V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$71.2765 / $91.6400 | Buy Now |
DISTI #
576-ALT115-X-SW
|
Mouser Electronics | Industrial Relays 0050 1inW DONUT RoHS: Compliant | 4 |
|
$71.2700 / $90.5500 | Buy Now |
DISTI #
75575260
|
RS | CROSS-WIRED ALT REL/ 95-125V/ | Littelfuse ALT115-X-SW Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$126.9300 | RFQ |
|
Onlinecomponents.com | Cross-Wired Alt Rel/ 95-125V/ RoHS: Compliant | 0 |
|
$77.0100 / $96.8900 | Buy Now |
DISTI #
ALT115-X-SW
|
TTI | Industrial Relays 0050 1inW DONUT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$69.9900 / $89.5900 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.CROSS-WIRED ALT RELAY/ 95-125V | 0 |
|
$196.1505 / $205.9580 | RFQ |
Part Details for ALT115-X-SW
ALT115-X-SW CAD Models
ALT115-X-SW Part Data Attributes
|
ALT115-X-SW
Littelfuse Inc
Buy Now
|
Compare Parts:
ALT115-X-SW
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |