Part Details for ALT115-S-SW by Littelfuse Inc
Overview of ALT115-S-SW by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALT115-S-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2572
|
Newark | Power Relay, Spdt, 240Vac, Socket, Contact Configuration:Spdt, Coil Voltage:-, Contact Current:-, Product Range:Alt Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Littelfuse ALT115-S-SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$73.5800 / $93.2100 | Buy Now |
DISTI #
F10495-ND
|
DigiKey | RELAY IMPULSE SPDT 115V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$63.5152 / $83.2400 | Buy Now |
DISTI #
576-ALT115-S-SW
|
Mouser Electronics | Industrial Relays CENT PIVOT PUMP CONT 1PH 115V RoHS: Compliant | 3 |
|
$72.1200 / $87.3600 | Buy Now |
|
Onlinecomponents.com | Alternating Relay/ 95-125V/ 8- RoHS: Compliant | 0 |
|
$63.2300 / $85.0300 | Buy Now |
DISTI #
ALT115-S-SW
|
TTI | Industrial Relays CENT PIVOT PUMP CONT 1PH 115V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$63.5200 / $83.6200 | Buy Now |
Part Details for ALT115-S-SW
ALT115-S-SW CAD Models
ALT115-S-SW Part Data Attributes
|
ALT115-S-SW
Littelfuse Inc
Buy Now
|
Compare Parts:
ALT115-S-SW
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |