Part Details for ALT10A222DB100 by KEMET Corporation
Results Overview of ALT10A222DB100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALT10A222DB100 Information
ALT10A222DB100 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ALT10A222DB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALT10A222DB100
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2200 uF 100 V 10 30 Solder Tag (Alt: ALT10A222DB100) RoHS: Compliant Min Qty: 1008 Package Multiple: 72 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALT10A222DB100
ALT10A222DB100 CAD Models
ALT10A222DB100 Part Data Attributes
|
ALT10A222DB100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT10A222DB100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.32 mA | |
Manufacturer Series | ALT10 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALT10A222DB100
This table gives cross-reference parts and alternative options found for ALT10A222DB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT10A222DB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALT20A222BB100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN | ALT10A222DB100 vs ALT20A222BB100 |
ALP20A222DB100 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, CHASSIS MOUNT, CAN | ALT10A222DB100 vs ALP20A222DB100 |
ALP20A222AA100 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, CHASSIS MOUNT, CAN | ALT10A222DB100 vs ALP20A222AA100 |
ALT10A222BB100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN | ALT10A222DB100 vs ALT10A222BB100 |
ALT20A222AB100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN | ALT10A222DB100 vs ALT20A222AB100 |
ALP20A222DE100 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, CHASSIS MOUNT, CAN | ALT10A222DB100 vs ALP20A222DE100 |
ALT20A222DF100 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, CHASSIS MOUNT, CAN | ALT10A222DB100 vs ALT20A222DF100 |
ALP20A222CB100 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, CHASSIS MOUNT, CAN | ALT10A222DB100 vs ALP20A222CB100 |
ALT10A222DB100 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, CHASSIS MOUNT, CAN | ALT10A222DB100 vs ALT10A222DB100 |
ALP10A222CB100 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, CHASSIS MOUNT, CAN | ALT10A222DB100 vs ALP10A222CB100 |