Datasheets
ALSR05700R0JE12 by:

Fixed Resistor, Wire Wound, 5W, 700ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN

Part Details for ALSR05700R0JE12 by Vishay Intertechnologies

Overview of ALSR05700R0JE12 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ALSR05700R0JE12

Part # Distributor Description Stock Price Buy
DISTI # ALSR05700R0JE12
Avnet Americas ALSR05 700 5% E12 e3 - Bulk (Alt: ALSR05700R0JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $1.2015
  • 110 $1.1792
  • 210 $1.1659
  • 500 $0.9933
  • 1,000 $0.9779
  • 5,000 $0.9625
  • 10,000 $0.9394
$0.9394 / $1.2015 Buy Now
DISTI # 71-ALSR05700R0JE12
Mouser Electronics Wirewound Resistors - Through Hole 5watts 700ohms 5% RoHS: Compliant 0
  • 1 $1.8800
  • 10 $1.4500
  • 100 $1.2700
  • 250 $1.0900
  • 500 $0.9240
$0.9240 / $1.8800 Order Now
DISTI # ALSR05700R0JE12
TTI Wirewound Resistors - Through Hole 5watts 700ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk Americas - 0
  • 250 $1.0500
  • 500 $0.9100
  • 1,000 $0.8500
  • 10,000 $0.8100
$0.8100 / $1.0500 Buy Now

Part Details for ALSR05700R0JE12

ALSR05700R0JE12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALSR05700R0JE12 Part Data Attributes

ALSR05700R0JE12 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
ALSR05700R0JE12 Vishay Intertechnologies Fixed Resistor, Wire Wound, 5W, 700ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, GREEN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 7 Weeks
Samacsys Manufacturer Vishay
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.813 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 7.92 mm
Package Length 22.23 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 5 W
Rated Temperature 25 °C
Resistance 700 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 30 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 5%
Working Voltage 59.1608 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALSR05700R0JE12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALSR05700R0JE12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ALSR05700R0JE12 would you like to use for your alert(s)?
  • Please alert me when ALSR05700R0JE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALSR05700R0JE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALSR05700R0JE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALSR05700R0JE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALSR05700R0JE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALSR05700R0JE12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: