There are no models available for this part yet.
Overview of ALSR0512R00JE12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALSR0512R00JE12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALSR0512R00JE12
|
Avnet Americas | ALSR05 12 5% E12 e3 - Bulk (Alt: ALSR0512R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9625 / $1.2549 | Buy Now | |
DISTI #
71-ALSR0512R00JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 12ohms 5% RoHS: Compliant | 0 |
|
$1.0500 / $2.4000 | Order Now |
CAD Models for ALSR0512R00JE12 by Vishay Intertechnologies
Part Data Attributes for ALSR0512R00JE12 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
7 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
7.92 mm
|
Package Length
|
22.23 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
7.746 V
|
Alternate Parts for ALSR0512R00JE12
This table gives cross-reference parts and alternative options found for ALSR0512R00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALSR0512R00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00512R00JB123 | Fixed Resistor, Wire Wound, 5W, 12ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR0512R00JE12 vs CW00512R00JB123 |
CW00512R00JE73HE | Fixed Resistor, Wire Wound, 5W, 12ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR0512R00JE12 vs CW00512R00JE73HE |
CW00512R00JE12HS | Fixed Resistor, Wire Wound, 5W, 12ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR0512R00JE12 vs CW00512R00JE12HS |
CW00512R00JS73 | Fixed Resistor, Wire Wound, 5W, 12ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR0512R00JE12 vs CW00512R00JS73 |
CW00512R00JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ALSR0512R00JE12 vs CW00512R00JS73 |
CW00512R00JB123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ALSR0512R00JE12 vs CW00512R00JB123 |
CW00512R00JE12 | Fixed Resistor, Wire Wound, 5W, 12ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR0512R00JE12 vs CW00512R00JE12 |
CW00512R00JB12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ALSR0512R00JE12 vs CW00512R00JB12 |
CW00512R00JE123 | Fixed Resistor, Wire Wound, 5W, 12ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR0512R00JE12 vs CW00512R00JE123 |
CW00512R00JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | ALSR0512R00JE12 vs CW00512R00JE73 |