Part Details for ALSR05100R0JE73 by Vishay Intertechnologies
Overview of ALSR05100R0JE73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR05100R0JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR05100R0JE73
|
Avnet Americas | ALSR05 100 5% E73 e3 - Tape and Reel (Alt: ALSR05100R0JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9394 / $1.0395 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$1.2900 | Buy Now |
Part Details for ALSR05100R0JE73
ALSR05100R0JE73 CAD Models
ALSR05100R0JE73 Part Data Attributes
|
ALSR05100R0JE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALSR05100R0JE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 22.3607 V |
Alternate Parts for ALSR05100R0JE73
This table gives cross-reference parts and alternative options found for ALSR05100R0JE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALSR05100R0JE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW005100R0JB123 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.361V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR05100R0JE73 vs CW005100R0JB123 |
CW005100R0JE12 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.361V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR05100R0JE73 vs CW005100R0JE12 |
CW005100R0JE12HE | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR05100R0JE73 vs CW005100R0JE12HE |
CW005100R0JE73HS | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR05100R0JE73 vs CW005100R0JE73HS |
CW005100R0JS733 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.361V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR05100R0JE73 vs CW005100R0JS733 |
CW005100R0JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | ALSR05100R0JE73 vs CW005100R0JE73 |
CW005100R0JB12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ALSR05100R0JE73 vs CW005100R0JB12 |
CW005100R0JE12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | ALSR05100R0JE73 vs CW005100R0JE12 |
CW005100R0JE73 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.361V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR05100R0JE73 vs CW005100R0JE73 |
CW005100R0JB123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ALSR05100R0JE73 vs CW005100R0JB123 |