Part Details for ALSR03R2000FE12 by Vishay Intertechnologies
Results Overview of ALSR03R2000FE12 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALSR03R2000FE12 Information
ALSR03R2000FE12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ALSR03R2000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR03R2000FE12
|
Avnet Americas | ALSR03 .2 1% E12 e3 - Bulk (Alt: ALSR03R2000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1094 / $1.5287 | Buy Now |
DISTI #
71-ALSR03R2000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt .2ohm 1% RoHS: Compliant | 389 |
|
$1.1600 / $3.0000 | Buy Now |
DISTI #
V36:1790_16653490
|
Arrow Electronics | Res Wirewound 0.2 Ohm 1% 3W Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2316 | Americas - 80 |
|
$1.1099 / $1.8004 | Buy Now |
|
Future Electronics | AL Series 200 mOhm ±1% 3 W Axial Through Hole Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$1.5700 / $1.6700 | Buy Now |
DISTI #
67461253
|
Verical | Res Wirewound 0.2 Ohm 1% 3W Silicone AXL Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2316 | Americas - 80 |
|
$1.8004 | Buy Now |
DISTI #
ALSR03R2000FE12
|
TTI | Wirewound Resistors - Through Hole 3watt .2ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1400 In Stock |
|
$1.0800 / $1.2200 | Buy Now |
DISTI #
ALSR03R2000FE12
|
Avnet Abacus | ALSR03 2 1 E12 e3 (Alt: ALSR03R2000FE12) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALSR03R2000FE12
ALSR03R2000FE12 CAD Models
ALSR03R2000FE12 Part Data Attributes
|
ALSR03R2000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALSR03R2000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, GREEN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7746 V |