Part Details for ALSR03330R0JE12 by Vishay Dale
Results Overview of ALSR03330R0JE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALSR03330R0JE12 Information
ALSR03330R0JE12 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ALSR03330R0JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR3J-330-ND
|
DigiKey | RES 330 OHM 3W 5% AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
61 In Stock |
|
$0.7179 / $2.3700 | Buy Now |
DISTI #
70553612
|
RS | Resistor, WW, ALSR03 330 5% E12 e3 | Vishay Dale ALSR03330R0JE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9200 | RFQ |