Part Details for ALSR032R000JE12 by Vishay Intertechnologies
Overview of ALSR032R000JE12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR032R000JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR032R000JE12
|
Avnet Americas | Res Wirewound 2 Ohm 5% 3W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: ALSR032R000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7965 / $1.3205 | Buy Now |
DISTI #
71-ALSR032R000JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 2ohm 5% RoHS: Compliant | 0 |
|
$0.7080 / $1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.9630 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 2OHM, 2.4495V, 5% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 160 |
|
$1.0898 / $2.1796 | Buy Now |
Part Details for ALSR032R000JE12
ALSR032R000JE12 CAD Models
ALSR032R000JE12 Part Data Attributes:
|
ALSR032R000JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALSR032R000JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 2ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.4495 V |