Part Details for ALSR03250R0FE12 by Vishay Intertechnologies
Overview of ALSR03250R0FE12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR03250R0FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR03250R0FE12
|
Avnet Americas | ALSR03 250 1% E12 e3 - Bulk (Alt: ALSR03250R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9272 / $1.2960 | Buy Now |
DISTI #
71-ALSR03250R0FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 250ohm 1% RoHS: Compliant | 152 |
|
$0.9120 / $2.2400 | Buy Now |
DISTI #
ALSR03250R0FE12
|
Avnet Abacus | Resistor, 250 Ohm, � 1%, 3 W, Axial Leaded, Wirewound, Power (Alt: ALSR03250R0FE12) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803604994692
|
Chip1Stop | Res Wirewound 250 Ohm 1% 3W ±30ppm/C Silicone AXL Bulk RoHS: Compliant pbFree: Yes | 81 |
|
$0.2930 | Buy Now |
Part Details for ALSR03250R0FE12
ALSR03250R0FE12 CAD Models
ALSR03250R0FE12 Part Data Attributes
|
ALSR03250R0FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALSR03250R0FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 250ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 7 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |