Part Details for ALSR013K000JE08 by Vishay Dale
Overview of ALSR013K000JE08 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR013K000JE08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR1J-3.0K-TR-ND
|
DigiKey | RES 3K OHM 1W 5% AXIAL Min Qty: 100 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4471 | Buy Now |
DISTI #
70553299
|
RS | Resistor, WW, ALSR01 3K 5% E08 e3 | Vishay Dale ALSR013K000JE08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.6300 | RFQ |