Part Details for ALSR0112R00FE12 by Vishay Dale
Overview of ALSR0112R00FE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR0112R00FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR1F-12-ND
|
DigiKey | RES 12 OHM 1W 1% AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1113 In Stock |
|
$0.9499 / $3.5800 | Buy Now |
DISTI #
70553142
|
RS | Resistor, WW, ALSR01 12 1% E12 e3 | Vishay Dale ALSR0112R00FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.4200 | RFQ |