Part Details for ALS81C124NJ063 by KEMET Corporation
Results Overview of ALS81C124NJ063 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS81C124NJ063 Information
ALS81C124NJ063 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ALS81C124NJ063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS81C124NJ063-ND
|
DigiKey | CAP ALUM 120000UF 20% 63V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4292 | Buy Now |
DISTI #
80-ALS81C124NJ063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 120000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71000293
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 120000uF 20% Screw Terminal | KEMET ALS81C124N... more RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0700 / $52.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 | 0 |
|
$43.4800 | Buy Now |
Part Details for ALS81C124NJ063
ALS81C124NJ063 CAD Models
ALS81C124NJ063 Part Data Attributes
|
ALS81C124NJ063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS81C124NJ063
KEMET Corporation
Aluminum Electrolytic Capacitor
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 120000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 6 mA | |
Length | 115 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 23800 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for ALS81C124NJ063
This table gives cross-reference parts and alternative options found for ALS81C124NJ063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS81C124NJ063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS80P124NJ063 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | ALS81C124NJ063 vs ALS80P124NJ063 |
ALS81U124NJ063 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | ALS81C124NJ063 vs ALS81U124NJ063 |
ALS80U124NJ063 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | ALS81C124NJ063 vs ALS80U124NJ063 |
ALS81P124NJ063 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | ALS81C124NJ063 vs ALS81P124NJ063 |