-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4614
|
Newark | 7500Pf 63.0V |Kemet ALS81A752DA063 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $9.5400 | Buy Now |
DISTI #
ALS81A752DA063-ND
|
DigiKey | CAP ALUM 7500UF 20% 63V SCREW CH Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2542 | Buy Now |
DISTI #
80-ALS81A752DA063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 7500uF 20% 6000Hrs RoHS: Compliant | 43 |
|
$7.1600 / $11.4500 | Buy Now |
DISTI #
71000133
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 7500uF 20% Screw Terminal | KEMET ALS81A752DA063 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7200 / $9.1700 | RFQ |
DISTI #
ALS81A752DA063
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63V 7500uF 20% 6000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$7.5400 / $8.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS81A752DA063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS81A752DA063
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 7500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 56 mΩ | |
Leakage Current | 1.4175 mA | |
Length | 52 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for ALS81A752DA063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS81A752DA063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS80A752DA063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81A752DA063 vs ALS80A752DA063 |