-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4612
|
Newark | 5100Pf 450V |Kemet ALS81A512NJ450 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9400 / $64.1600 | Buy Now |
DISTI #
ALS81A512NJ450-ND
|
DigiKey | CAP ALUM 5100UF 20% 450V SCREW Min Qty: 96 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4226 | Buy Now |
DISTI #
80-ALS81A512NJ450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 5100uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$57.8600 | Order Now |
DISTI #
71000101
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 5100uF 20% Screw Terminal | KEMET ALS81A512NJ450 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4200 / $67.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS81A512NJ450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS81A512NJ450
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37 mΩ | |
Leakage Current | 6 mA | |
Length | 115 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 13500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |