Part Details for ALS81A362DB100 by KEMET Corporation
Overview of ALS81A362DB100 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ALS81A362DB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS81A362DB100-ND
|
DigiKey | CAP ALUM 3600UF 20% 100V SCREW Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6668 | Buy Now |
DISTI #
80-ALS81A362DB100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100V 3600uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$8.1600 / $11.3500 | Order Now |
DISTI #
70999975
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 100V 3600uF 20% Screw Terminal | KEMET ALS81A362DB100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2500 / $9.7400 | RFQ |
Part Details for ALS81A362DB100
ALS81A362DB100 CAD Models
ALS81A362DB100 Part Data Attributes
|
ALS81A362DB100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS81A362DB100
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 79 mΩ | |
Leakage Current | 1.08 mA | |
Length | 62 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 6800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS81A362DB100
This table gives cross-reference parts and alternative options found for ALS81A362DB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS81A362DB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS80H362DB100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81A362DB100 vs ALS80H362DB100 |
ALS81H362DB100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81A362DB100 vs ALS81H362DB100 |