Part Details for ALS80H562QH450 by KEMET Corporation
Overview of ALS80H562QH450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS80H562QH450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80H562QH450-ND
|
DigiKey | CAP ALUM 5600UF 20% 450V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.5973 | Buy Now |
DISTI #
80-ALS80H562QH450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 5600uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$59.2500 | Order Now |
DISTI #
70999803
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 5600uF 20% Screw Terminal | KEMET ALS80H562QH450 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$74.2700 / $78.1700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 8 | 0 |
|
$64.4700 | Buy Now |
Part Details for ALS80H562QH450
ALS80H562QH450 CAD Models
ALS80H562QH450 Part Data Attributes
|
ALS80H562QH450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80H562QH450
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Leakage Current | 6 mA | |
Length | 98 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 14700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS80H562QH450
This table gives cross-reference parts and alternative options found for ALS80H562QH450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS80H562QH450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81H562QH450 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80H562QH450 vs ALS81H562QH450 |