Part Details for ALS80H184NF040 by KEMET Corporation
Overview of ALS80H184NF040 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS80H184NF040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80H184NF040-ND
|
DigiKey | CAP ALUM 180000UF 20% 40V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5042 | Buy Now |
DISTI #
80-ALS80H184NF040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 180000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$35.6300 | Order Now |
DISTI #
70999758
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 40V 180000uF 20% Screw Terminal | KEMET ALS80H184NF040 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2400 / $44.4600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$36.6700 | Buy Now |
Part Details for ALS80H184NF040
ALS80H184NF040 CAD Models
ALS80H184NF040 Part Data Attributes
|
ALS80H184NF040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80H184NF040
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 180000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 23700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS80H184NF040
This table gives cross-reference parts and alternative options found for ALS80H184NF040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS80H184NF040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS80A184NF040 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80H184NF040 vs ALS80A184NF040 |
ALS81H184NF040 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80H184NF040 vs ALS81H184NF040 |