Part Details for ALS80C513QH100 by KEMET Corporation
Results Overview of ALS80C513QH100 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS80C513QH100 Information
ALS80C513QH100 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ALS80C513QH100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80C513QH100-ND
|
DigiKey | CAP ALUM 51000UF 20% 100V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5429 | Buy Now |
DISTI #
80-ALS80C513QH100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70997664
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 100V 51000uF 20% Screw Terminal | KEMET ALS80C513Q... more RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5600 / $60.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 8 | 0 |
|
$49.9800 | Buy Now |
Part Details for ALS80C513QH100
ALS80C513QH100 CAD Models
ALS80C513QH100 Part Data Attributes
|
ALS80C513QH100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80C513QH100
KEMET Corporation
Aluminum Electrolytic Capacitor
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 51000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Leakage Current | 6 mA | |
Length | 98 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 25200 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for ALS80C513QH100
This table gives cross-reference parts and alternative options found for ALS80C513QH100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS80C513QH100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS81G513QH100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALS80C513QH100 vs ALS81G513QH100 |