-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80C133QT450-ND
|
DigiKey | CAP ALUM 13000UF 20% 450V SCREW Min Qty: 96 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.3427 | Buy Now |
DISTI #
80-ALS80C133QT450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 13000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$134.6900 | Order Now |
DISTI #
70999553
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 13000uF 20% Screw Terminal | KEMET ALS80C133QT450 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$135.3500 / $159.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 8 Lead time: 28 Weeks | 0 |
|
$131.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS80C133QT450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80C133QT450
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 13000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Leakage Current | 6 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 23300 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
This table gives cross-reference parts and alternative options found for ALS80C133QT450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS80C133QT450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81G133QT450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS80C133QT450 vs ALS81G133QT450 |
ALS81C133QT450 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80C133QT450 vs ALS81C133QT450 |