-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4606
|
Newark | .068Uf 63.0V |Kemet ALS80A683QC063 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7800 / $49.6900 | Buy Now |
DISTI #
399-17838-ND
|
DigiKey | CAP ALUM 68000UF 20% 63V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
93 In Stock |
|
$35.0881 / $35.8700 | Buy Now |
DISTI #
80-ALS80A683QC063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 68000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$35.0800 | Order Now |
DISTI #
70997643
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 68000uF 20% Screw Terminal | KEMET ALS80A683QC063 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1100 / $45.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 8 Lead time: 28 Weeks | 0 |
|
$37.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS80A683QC063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80A683QC063
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
Leakage Current | 6 mA | |
Length | 67 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 18900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for ALS80A683QC063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS80A683QC063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81A683QC063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80A683QC063 vs ALS81A683QC063 |
ALS81H683QC063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80A683QC063 vs ALS81H683QC063 |