Part Details for ALS80A621DB350 by KEMET Corporation
Overview of ALS80A621DB350 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS80A621DB350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80A621DB350-ND
|
DigiKey | CAP ALUM 620UF 20% 350V SCREW CH Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9512 | Buy Now |
DISTI #
80-ALS80A621DB350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350V 620uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$8.6400 | Order Now |
DISTI #
70999381
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 350V 620uF 20% Screw Terminal | KEMET ALS80A621DB350 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1300 / $10.6700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 | 0 |
|
$8.8100 | Buy Now |
Part Details for ALS80A621DB350
ALS80A621DB350 CAD Models
ALS80A621DB350 Part Data Attributes
|
ALS80A621DB350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80A621DB350
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 620 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
Leakage Current | 0.651 mA | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 3100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS80A621DB350
This table gives cross-reference parts and alternative options found for ALS80A621DB350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS80A621DB350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81A621DB350 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80A621DB350 vs ALS81A621DB350 |
ALS80H621DB350 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80A621DB350 vs ALS80H621DB350 |