-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5759
|
Newark | Cap, 47000Uf, 63V, Alu Elec, Screw, Capacitance:47000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Product Range:Als80 Series Rohs Compliant: Yes |Kemet ALS80A473KF063 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$19.7700 | Buy Now |
DISTI #
ALS80A473KF063-ND
|
DigiKey | CAP ALUM 47000UF 20% 63V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
95 In Stock |
|
$23.4136 / $32.2400 | Buy Now |
DISTI #
80-ALS80A473KF063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 47000uF 20% 7000Hrs RoHS: Compliant | 67 |
|
$26.0400 / $32.6900 | Buy Now |
DISTI #
70997642
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 47000uF 20% Screw Terminal | KEMET ALS80A473KF063 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8000 / $27.1600 | RFQ |
DISTI #
ALS80A473KF063
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63V 47000uF 20% 7000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$27.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS80A473KF063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80A473KF063
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 16400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |