-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3890
|
Newark | Cap, Alu Elec, 39000Uf, 25V, Screw, Capacitance:39000Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:9000 Hours @ 105°C, Polarity:Polar, Product Range:Als80 Series Rohs Compliant: Yes |Kemet ALS80A393DB025 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9400 / $11.9600 | Buy Now |
DISTI #
399-14323-ND
|
DigiKey | CAP ALUM 39000UF 20% 25V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9828 / $14.3700 | Buy Now |
DISTI #
ALS80A393DB025
|
Avnet Americas | Aluminum Electrolytic Capacitor, 39000 uF, 25 V, ± 20%, Screw - Boxed Product (Development Kits) (Alt: ALS80A393DB025) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$10.6727 / $12.8072 | Buy Now |
DISTI #
80-ALS80A393DB025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 25V 39000uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$14.3700 / $14.6800 | Order Now |
DISTI #
70999339
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 25V 39000uF 20% Screw Terminal | KEMET ALS80A393DB025 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1800 | RFQ |
DISTI #
ALS80A393DB025
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 25V 39000uF 20% 6000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.9800 / $10.8600 | Buy Now |
DISTI #
ALS80A393DB025
|
TME | Capacitor: electrolytic, 39mF, 25VDC, Ø36x62mm, Pitch: 12.8mm, ±20% Min Qty: 50 | 0 |
|
$8.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS80A393DB025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80A393DB025
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Leakage Current | 2.925 mA | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 9800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |