Datasheets
ALS80A224NS063 by: KEMET Corporation

Aluminum Electrolytic Capacitor

Part Details for ALS80A224NS063 by KEMET Corporation

Overview of ALS80A224NS063 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ALS80A224NS063

Part # Distributor Description Stock Price Buy
DISTI # ALS80A224NS063-ND
DigiKey CAP ALUM 220000UF 20% 63V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
  • 48 $59.4813
$59.4813 Buy Now
DISTI # 80-ALS80A224NS063
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 63V 220000uF 20% 9000Hrs RoHS: Compliant 0
  • 48 $64.5600
$64.5600 Order Now
DISTI # 70997653
RS Capacitors, Aluminum Electrolytic, Screw Terminal 63V 220000uF 20% Screw Terminal | KEMET ALS80A224NS063 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk 0
  • 48 $85.1500
  • 2,400 $83.4500
  • 4,800 $80.9000
$80.9000 / $85.1500 RFQ

Part Details for ALS80A224NS063

ALS80A224NS063 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALS80A224NS063 Part Data Attributes

ALS80A224NS063 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALS80A224NS063 KEMET Corporation Aluminum Electrolytic Capacitor
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.85
Samacsys Manufacturer KEMET
Capacitance 220000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm
Dielectric Material ALUMINUM (WET)
ESR 7 mΩ
Leakage Current 6 mA
Length 194 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Reference Standard IEC60384-4
Ripple Current 28600 mA
Surface Mount NO
Terminal Shape BINDING POST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS80A224NS063 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS80A224NS063 by KEMET Corporation

  • Please alert me when ALS80A224NS063 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ALS80A224NS063 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS80A224NS063 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ALS80A224NS063 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS80A224NS063.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS80A224NS063 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: