-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4596
|
Newark | .011Uf 250V |Kemet ALS80A113NJ250 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3900 / $54.1900 | Buy Now |
DISTI #
ALS80A113NJ250-ND
|
DigiKey | CAP ALUM 11000UF 20% 250V SCREW Min Qty: 96 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9605 | Buy Now |
DISTI #
80-ALS80A113NJ250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250V 11000uF 20% 9000Hrs RoHS: Compliant | 10 |
|
$45.9600 / $57.1200 | Buy Now |
DISTI #
70999369
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 250V 11000uF 20% Screw Terminal | KEMET ALS80A113NJ250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$53.2500 / $59.1700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$47.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS80A113NJ250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80A113NJ250
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Leakage Current | 6 mA | |
Length | 115 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 15400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for ALS80A113NJ250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS80A113NJ250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81H113NJ250 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80A113NJ250 vs ALS81H113NJ250 |
ALS81A113NJ250 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80A113NJ250 vs ALS81A113NJ250 |