Part Details for ALS71H244NS063 by KEMET Corporation
Overview of ALS71H244NS063 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71H244NS063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71H244NS063-ND
|
DigiKey | CAP ALUM 240000UF 20% 63V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0463 | Buy Now |
DISTI #
80-ALS71H244NS063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 240000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$56.4900 | Order Now |
DISTI #
70998991
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 240000uF 20% Screw Terminal | KEMET ALS71H244NS063 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$70.8000 / $74.5100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$61.4600 | Buy Now |
Part Details for ALS71H244NS063
ALS71H244NS063 CAD Models
ALS71H244NS063 Part Data Attributes
|
ALS71H244NS063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71H244NS063
KEMET Corporation
ALU SCREW TERMINAL 240000UF 63V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 240000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Leakage Current | 6 mA | |
Length | 194 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 33700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71H244NS063
This table gives cross-reference parts and alternative options found for ALS71H244NS063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71H244NS063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70G244NS063 | ALU SCREW TERMINAL 240000UF 63V | KEMET Corporation | ALS71H244NS063 vs ALS70G244NS063 |
ALS70C244NS063 | ALU SCREW TERMINAL 240000UF 63V | KEMET Corporation | ALS71H244NS063 vs ALS70C244NS063 |
ALS71G244NS063 | ALU SCREW TERMINAL 240000UF 63V | KEMET Corporation | ALS71H244NS063 vs ALS71G244NS063 |
ALS70P244NS063 | ALU SCREW TERMINAL 240000UF 63V | KEMET Corporation | ALS71H244NS063 vs ALS70P244NS063 |
ALS71A244NS063 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71H244NS063 vs ALS71A244NS063 |
ALS70U244NS063 | ALU SCREW TERMINAL 240000UF 63V | KEMET Corporation | ALS71H244NS063 vs ALS70U244NS063 |
ALS71C244NS063 | ALU SCREW TERMINAL 240000UF 63V | KEMET Corporation | ALS71H244NS063 vs ALS71C244NS063 |
ALS70H244NS063 | ALU SCREW TERMINAL 240000UF 63V | KEMET Corporation | ALS71H244NS063 vs ALS70H244NS063 |