-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ALU SCREW TERMINAL 7500UF 450V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71C752NP450-ND
|
DigiKey | CAP ALUM 7500UF 20% 450V SCREW Min Qty: 96 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9373 | Buy Now |
DISTI #
80-ALS71C752NP450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$63.9600 / $74.6200 | Order Now |
DISTI #
70998833
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 7500uF 20% Screw Terminal | KEMET ALS71C752NP450 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9400 / $74.6600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$61.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS71C752NP450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71C752NP450
KEMET Corporation
ALU SCREW TERMINAL 7500UF 450V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 7500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 6 mA | |
Length | 146 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 17900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for ALS71C752NP450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71C752NP450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS70P752NP450 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 7500UF 450V | ALS71C752NP450 vs ALS70P752NP450 |
ALS70H752NP450 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 7500UF 450V | ALS71C752NP450 vs ALS70H752NP450 |
ALS71P752NP450 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 7500UF 450V | ALS71C752NP450 vs ALS71P752NP450 |
ALS71G752NP450 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 7500UF 450V | ALS71C752NP450 vs ALS71G752NP450 |
ALS71U752NP450 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 7500UF 450V | ALS71C752NP450 vs ALS71U752NP450 |