Part Details for ALS71C123QS500 by KEMET Corporation
Overview of ALS71C123QS500 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71C123QS500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71C123QS500-ND
|
DigiKey | CAP ALUM 12000UF 20% 500V SCREW Min Qty: 96 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.2172 | Buy Now |
DISTI #
80-ALS71C123QS500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500V 12000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$126.7600 | Order Now |
DISTI #
70998856
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 500V 12000uF 20% Screw Terminal | KEMET ALS71C123QS500 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$127.6600 / $150.1900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 8 | 0 |
|
$123.8600 | Buy Now |
Part Details for ALS71C123QS500
ALS71C123QS500 CAD Models
ALS71C123QS500 Part Data Attributes
|
ALS71C123QS500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71C123QS500
KEMET Corporation
ALU SCREW TERMINAL 12000UF 500V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 6 mA | |
Length | 194 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 25400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71C123QS500
This table gives cross-reference parts and alternative options found for ALS71C123QS500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71C123QS500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS70G123QS500 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALS71C123QS500 vs ALS70G123QS500 |
ALS71H123QS500 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 12000UF 500V | ALS71C123QS500 vs ALS71H123QS500 |
ALS70C123QS500 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 12000UF 500V | ALS71C123QS500 vs ALS70C123QS500 |
ALS71G123QS500 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALS71C123QS500 vs ALS71G123QS500 |
ALS71A123QS500 | KEMET Corporation | $143.1634 | Aluminum Electrolytic Capacitor | ALS71C123QS500 vs ALS71A123QS500 |
ALS70H123QS500 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 12000UF 500V | ALS71C123QS500 vs ALS70H123QS500 |