Part Details for ALS71A332MF500 by KEMET Corporation
Overview of ALS71A332MF500 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71A332MF500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71A332MF500-ND
|
DigiKey | CAP ALUM 3300UF 20% 500V SCREW Min Qty: 96 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7971 | Buy Now |
DISTI #
80-ALS71A332MF500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500V 3300uF 20% 19000Hrs RoHS: Compliant | 0 |
|
$44.2700 | Order Now |
DISTI #
70998674
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 500V 3300uF 20% Screw Terminal | KEMET ALS71A332MF500 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$47.1800 / $49.6600 | RFQ |
Part Details for ALS71A332MF500
ALS71A332MF500 CAD Models
ALS71A332MF500 Part Data Attributes
|
ALS71A332MF500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71A332MF500
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 66 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 77 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 12300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71A332MF500
This table gives cross-reference parts and alternative options found for ALS71A332MF500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71A332MF500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71H332MF500 | ALU SCREW TERMINAL 3300UF 500V | KEMET Corporation | ALS71A332MF500 vs ALS71H332MF500 |
ALS71C332MF500 | ALU SCREW TERMINAL 3300UF 500V | KEMET Corporation | ALS71A332MF500 vs ALS71C332MF500 |
ALS70A332MF500 | Aluminum Electrolytic Capacitor, Aluminum (wet) | KEMET Corporation | ALS71A332MF500 vs ALS70A332MF500 |
ALS70H332MF500 | ALU SCREW TERMINAL 3300UF 500V | KEMET Corporation | ALS71A332MF500 vs ALS70H332MF500 |