Datasheets
ALS71A102DE400 by: KEMET Corporation

Aluminum Electrolytic Capacitor

Part Details for ALS71A102DE400 by KEMET Corporation

Overview of ALS71A102DE400 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ALS71A102DE400

Part # Distributor Description Stock Price Buy
DISTI # ALS71A102DE400-ND
DigiKey CAP ALUM 1000UF 20% 400V SCREW Min Qty: 100 Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $11.6084
$11.6084 Buy Now
DISTI # 80-ALS71A102DE400
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 11000Hrs RoHS: Compliant 0
  • 100 $12.0800
$12.0800 Order Now
DISTI # 70998626
RS Capacitors, Aluminum Electrolytic, Screw Terminal 400V 1000uF 20% Screw Terminal | KEMET ALS71A102DE400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $12.9100
  • 5,000 $12.6300
  • 10,000 $12.2600
$12.2600 / $12.9100 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 0
  • 100 $10.6500
$10.6500 Buy Now

Part Details for ALS71A102DE400

ALS71A102DE400 Part Data Attributes

ALS71A102DE400 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALS71A102DE400 KEMET Corporation Aluminum Electrolytic Capacitor
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.55
Samacsys Manufacturer KEMET
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 36 mm
Dielectric Material ALUMINUM (WET)
ESR 157 mΩ
Leakage Current 2.4 mA
Length 82 mm
Mounting Feature STUD MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Reference Standard IEC60384-4
Ripple Current 4600 mA
Surface Mount NO
Terminal Shape BINDING POST

Alternate Parts for ALS71A102DE400

This table gives cross-reference parts and alternative options found for ALS71A102DE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71A102DE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ALS70A102DE400 Aluminum Electrolytic Capacitor, Aluminum (wet) KEMET Corporation ALS71A102DE400 vs ALS70A102DE400
ALS71H102DE400 ALU SCREW TERMINAL 1000UF 400V KEMET Corporation ALS71A102DE400 vs ALS71H102DE400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS71A102DE400 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS71A102DE400 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS71A102DE400 would you like to use for your alert(s)?
  • Please alert me when ALS71A102DE400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS71A102DE400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS71A102DE400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS71A102DE400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS71A102DE400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS71A102DE400 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: