Part Details for ALS70H914NT025 by KEMET Corporation
Overview of ALS70H914NT025 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70H914NT025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70H914NT025-ND
|
DigiKey | CAP ALUM 910000UF 20% 25V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4606 | Buy Now |
DISTI #
80-ALS70H914NT025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 25V 910000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$62.3600 | Order Now |
DISTI #
70998149
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 25V 910000uF 20% Screw Terminal | KEMET ALS70H914NT025 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$78.1500 / $82.2700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 6 | 0 |
|
$67.8500 | Buy Now |
Part Details for ALS70H914NT025
ALS70H914NT025 CAD Models
ALS70H914NT025 Part Data Attributes
|
ALS70H914NT025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70H914NT025
KEMET Corporation
ALU SCREW TERMINAL 910000UF 25V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 910000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6 mΩ | |
Leakage Current | 16 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 34400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS70H914NT025
This table gives cross-reference parts and alternative options found for ALS70H914NT025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70H914NT025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70U914NT025 | ALU SCREW TERMINAL 910000UF 25V | KEMET Corporation | ALS70H914NT025 vs ALS70U914NT025 |
ALS71A914NT025 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70H914NT025 vs ALS71A914NT025 |
ALS70G914NT025 | ALU SCREW TERMINAL 910000UF 25V | KEMET Corporation | ALS70H914NT025 vs ALS70G914NT025 |
ALS71G914NT025 | ALU SCREW TERMINAL 910000UF 25V | KEMET Corporation | ALS70H914NT025 vs ALS71G914NT025 |
ALS71C914NT025 | ALU SCREW TERMINAL 910000UF 25V | KEMET Corporation | ALS70H914NT025 vs ALS71C914NT025 |
ALS71U914NT025 | ALU SCREW TERMINAL 910000UF 25V | KEMET Corporation | ALS70H914NT025 vs ALS71U914NT025 |
ALS70A914NT025 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70H914NT025 vs ALS70A914NT025 |
ALS71H914NT025 | ALU SCREW TERMINAL 910000UF 25V | KEMET Corporation | ALS70H914NT025 vs ALS71H914NT025 |