Part Details for ALS70H752NF400 by KEMET Corporation
Overview of ALS70H752NF400 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70H752NF400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70H752NF400-ND
|
DigiKey | CAP ALUM 7500UF 20% 400V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2467 | Buy Now |
DISTI #
80-ALS70H752NF400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$50.8500 | Order Now |
DISTI #
70997574
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 400V 7500uF 20% Screw Terminal | KEMET ALS70H752NF400 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2900 / $63.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks | 0 |
|
$52.3400 | Buy Now |
Part Details for ALS70H752NF400
ALS70H752NF400 CAD Models
ALS70H752NF400 Part Data Attributes
|
ALS70H752NF400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70H752NF400
KEMET Corporation
ALU SCREW TERMINAL 7500UF 400V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 7500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 16400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS70H752NF400
This table gives cross-reference parts and alternative options found for ALS70H752NF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70H752NF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70C752NF400 | ALU SCREW TERMINAL 7500UF 400V | KEMET Corporation | ALS70H752NF400 vs ALS70C752NF400 |
ALS71H752NF400 | ALU SCREW TERMINAL 7500UF 400V | KEMET Corporation | ALS70H752NF400 vs ALS71H752NF400 |
ALS71P752NF400 | ALU SCREW TERMINAL 7500UF 400V | KEMET Corporation | ALS70H752NF400 vs ALS71P752NF400 |
ALS70A752NF400 | Aluminum Electrolytic Capacitor, Aluminum (wet) | KEMET Corporation | ALS70H752NF400 vs ALS70A752NF400 |
ALS71A752NF400 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70H752NF400 vs ALS71A752NF400 |
ALS70P752NF400 | ALU SCREW TERMINAL 7500UF 400V | KEMET Corporation | ALS70H752NF400 vs ALS70P752NF400 |
ALS70G752NF400 | ALU SCREW TERMINAL 7500UF 400V | KEMET Corporation | ALS70H752NF400 vs ALS70G752NF400 |
ALS71C752NF400 | ALU SCREW TERMINAL 7500UF 400V | KEMET Corporation | ALS70H752NF400 vs ALS71C752NF400 |