Part Details for ALS70H274NF040 by KEMET Corporation
Overview of ALS70H274NF040 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70H274NF040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70H274NF040-ND
|
DigiKey | CAP ALUM 270000UF 20% 40V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0337 | Buy Now |
DISTI #
80-ALS70H274NF040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$43.4000 | Order Now |
DISTI #
70998162
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 40V 270000uF 20% Screw Terminal | KEMET ALS70H274NF040 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4400 / $54.1400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$44.6700 | Buy Now |
Part Details for ALS70H274NF040
ALS70H274NF040 CAD Models
ALS70H274NF040 Part Data Attributes
|
ALS70H274NF040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70H274NF040
KEMET Corporation
ALU SCREW TERMINAL 270000UF 40V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 270000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 27800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS70H274NF040
This table gives cross-reference parts and alternative options found for ALS70H274NF040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70H274NF040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71P274NF040 | ALU SCREW TERMINAL 270000UF 40V | KEMET Corporation | ALS70H274NF040 vs ALS71P274NF040 |
ALS70A274NF040 | Aluminum Electrolytic Capacitor, Aluminum (wet) | KEMET Corporation | ALS70H274NF040 vs ALS70A274NF040 |
ALS70C274NF040 | ALU SCREW TERMINAL 270000UF 40V | KEMET Corporation | ALS70H274NF040 vs ALS70C274NF040 |
ALS70U274NF040 | ALU SCREW TERMINAL 270000UF 40V | KEMET Corporation | ALS70H274NF040 vs ALS70U274NF040 |
ALS71H274NF040 | ALU SCREW TERMINAL 270000UF 40V | KEMET Corporation | ALS70H274NF040 vs ALS71H274NF040 |
ALS71G274NF040 | ALU SCREW TERMINAL 270000UF 40V | KEMET Corporation | ALS70H274NF040 vs ALS71G274NF040 |
ALS71U274NF040 | ALU SCREW TERMINAL 270000UF 40V | KEMET Corporation | ALS70H274NF040 vs ALS71U274NF040 |
ALS70G274NF040 | ALU SCREW TERMINAL 270000UF 40V | KEMET Corporation | ALS70H274NF040 vs ALS70G274NF040 |
ALS71C274NF040 | ALU SCREW TERMINAL 270000UF 40V | KEMET Corporation | ALS70H274NF040 vs ALS71C274NF040 |
ALS71A274NF040 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70H274NF040 vs ALS71A274NF040 |