Part Details for ALS70H132DF400 by KEMET Corporation
Overview of ALS70H132DF400 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70H132DF400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70H132DF400-ND
|
DigiKey | CAP ALUM 1300UF 20% 400V SCREW Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0622 | Buy Now |
DISTI #
80-ALS70H132DF400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400V 1300uF 20% 11000Hrs RoHS: Compliant | 0 |
|
$13.3500 / $18.5400 | Order Now |
DISTI #
70997568
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 400V 1300uF 20% Screw Terminal | KEMET ALS70H132DF400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0900 / $14.8400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 | 0 |
|
$12.2500 | Buy Now |
Part Details for ALS70H132DF400
ALS70H132DF400 CAD Models
ALS70H132DF400 Part Data Attributes
|
ALS70H132DF400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70H132DF400
KEMET Corporation
ALU SCREW TERMINAL 1300UF 400V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 122 mΩ | |
Leakage Current | 3.12 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 5300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS70H132DF400
This table gives cross-reference parts and alternative options found for ALS70H132DF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70H132DF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS71H132DF400 | KEMET Corporation | Check for Price | ALU SCREW TERMINAL 1300UF 400V | ALS70H132DF400 vs ALS71H132DF400 |
ALS71A132DF400 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | ALS70H132DF400 vs ALS71A132DF400 |