ALS70C303QC100
KEMET Corporation
Description: ALU SCREW TERMINAL 30000UF 100V

Overview of ALS70C303QC100 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ALS70C303QC100 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ALS70C303QC100-ND
DigiKey CAP ALUM 30000UF 20% 100V SCREW Min Qty: 96 Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
  • 96 $34.0530
$34.0530 Buy Now
DISTI # 80-ALS70C303QC100
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 100V 30000uF 20% 20000Hrs RoHS: Compliant 0
  • 96 $36.0600
$36.0600 Order Now
DISTI # 70997946
RS Capacitors, Aluminum Electrolytic, Screw Terminal 100V 30000uF 20% Screw Terminal | KEMET ALS70C303QC100 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk 0
  • 48 $40.4800
  • 2,400 $39.6700
  • 4,800 $38.4300
$38.4300 / $40.4800 RFQ

CAD Models for ALS70C303QC100 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALS70C303QC100 by KEMET Corporation

ALS70C303QC100
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Samacsys Manufacturer
KEMET
Capacitance
30000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
90 mm
Dielectric Material
ALUMINUM (WET)
ESR
19 mΩ
Leakage Current
6 mA
Length
67 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
IEC60384-4
Ripple Current
20700 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS70C303QC100
    KEMET Corporation
    ALU SCREW TERMINAL 30000UF 100V
    VS

Alternate Parts for ALS70C303QC100

This table gives cross-reference parts and alternative options found for ALS70C303QC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70C303QC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS71A303QC100 Aluminum Electrolytic Capacitor KEMET Corporation ALS70C303QC100 vs ALS71A303QC100
ALS71G303QC100 Aluminum Electrolytic Capacitor, KEMET Corporation ALS70C303QC100 vs ALS71G303QC100
ALS70G303QC100 Aluminum Electrolytic Capacitor, KEMET Corporation ALS70C303QC100 vs ALS70G303QC100
ALS70H303QC100 ALU SCREW TERMINAL 30000UF 100V KEMET Corporation ALS70C303QC100 vs ALS70H303QC100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS70C303QC100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS70C303QC100 by KEMET Corporation

  • Please alert me when ALS70C303QC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS70C303QC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS70C303QC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS70C303QC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS70C303QC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS70C303QC100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: