Part Details for ALS70C272NJ600 by KEMET Corporation
Overview of ALS70C272NJ600 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS70C272NJ600
ALS70C272NJ600 CAD Models
ALS70C272NJ600 Part Data Attributes
|
ALS70C272NJ600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70C272NJ600
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 57 mΩ | |
Leakage Current | 6 mA | |
Length | 115 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 13900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS70C272NJ600
This table gives cross-reference parts and alternative options found for ALS70C272NJ600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70C272NJ600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71C272NJ600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70C272NJ600 vs ALS71C272NJ600 |
ALS71G272NJ600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70C272NJ600 vs ALS71G272NJ600 |
ALS71U272NJ600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70C272NJ600 vs ALS71U272NJ600 |
ALS70H272NJ600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70C272NJ600 vs ALS70H272NJ600 |
ALS71P272NJ600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70C272NJ600 vs ALS71P272NJ600 |
ALS71H272NJ600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70C272NJ600 vs ALS71H272NJ600 |
ALS70A272NJ600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70C272NJ600 vs ALS70A272NJ600 |
ALS70G272NJ600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70C272NJ600 vs ALS70G272NJ600 |
ALS71A272NJ600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALS70C272NJ600 vs ALS71A272NJ600 |