Datasheets
ALS70A822QM450 by: KEMET Corporation

Aluminum Electrolytic Capacitor, Aluminum (wet)

Part Details for ALS70A822QM450 by KEMET Corporation

Overview of ALS70A822QM450 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ALS70A822QM450

Part # Distributor Description Stock Price Buy
DISTI # 14AC3338
Newark Cap, 8200Μf, 450V, Alu Elec, Screw, Capacitance:8200Μf, Voltage Rating:450V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:90Mm, Lead Rohs Compliant: Yes |Kemet ALS70A822QM450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 20
  • 1 $92.0700
  • 5 $87.6100
  • 10 $83.1500
  • 25 $80.5600
  • 50 $78.2800
  • 100 $75.9900
$75.9900 / $92.0700 Buy Now
DISTI # 399-14381-ND
DigiKey CAP ALUM 8200UF 20% 450V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk 56
In Stock
  • 1 $98.8400
  • 16 $76.1319
  • 56 $70.3045
  • 104 $68.4850
$68.4850 / $98.8400 Buy Now
DISTI # 80-ALS70A822QM450
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 450V 8200uF 20% 20000Hrs RoHS: Compliant 70
  • 1 $88.5200
  • 10 $80.2200
  • 30 $77.4600
  • 50 $74.6900
  • 100 $71.0900
$71.0900 / $88.5200 Buy Now
DISTI # 70997851
RS Capacitors, Aluminum Electrolytic, Screw Terminal 450V 8200uF 20% Screw Terminal | KEMET ALS70A822QM450 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk 0
  • 48 $88.5300
  • 240 $84.1000
  • 480 $79.6800
$79.6800 / $88.5300 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 8 0
  • 48 $73.0600
$73.0600 Buy Now
DISTI # ALS70A822QM450
TTI Aluminum Electrolytic Capacitors - Screw Terminal 450V 8200uF 20% 20000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 8 Container: Bulk Americas - 0
  • 96 $76.6900
  • 240 $70.3800
$70.3800 / $76.6900 Buy Now
DISTI # ALS70A822QM450
TME Capacitor: electrolytic, 8.2mF, 450VDC, Ø90x131mm, Pitch: 31.8mm Min Qty: 48 0
  • 48 $80.6000
$80.6000 RFQ
DISTI # ALS70A822QM450
Avnet Abacus Aluminum Electrolytic Capacitor, 8200 uF, 450 V, � 20%, Screw (Alt: ALS70A822QM450) RoHS: Compliant Min Qty: 96 Package Multiple: 8 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ALS70A822QM450

ALS70A822QM450 Part Data Attributes

ALS70A822QM450 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALS70A822QM450 KEMET Corporation Aluminum Electrolytic Capacitor, Aluminum (wet)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.85
Samacsys Manufacturer KEMET
Capacitance 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 90 mm
Dielectric Material ALUMINUM (WET)
ESR 28 mΩ
Leakage Current 6 mA
Length 131 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Reference Standard IEC60384-4
Ripple Current 20000 mA
Surface Mount NO
Terminal Shape BINDING POST

Alternate Parts for ALS70A822QM450

This table gives cross-reference parts and alternative options found for ALS70A822QM450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70A822QM450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ALS71C822QM450 ALU SCREW TERMINAL 8200UF 450V KEMET Corporation ALS70A822QM450 vs ALS71C822QM450
ALS71A822QM450 Aluminum Electrolytic Capacitor KEMET Corporation ALS70A822QM450 vs ALS71A822QM450
ALS70G822QM450 Aluminum Electrolytic Capacitor, KEMET Corporation ALS70A822QM450 vs ALS70G822QM450
ALS71H822QM450 ALU SCREW TERMINAL 8200UF 450V KEMET Corporation ALS70A822QM450 vs ALS71H822QM450

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS70A822QM450 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS70A822QM450 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS70A822QM450 would you like to use for your alert(s)?
  • Please alert me when ALS70A822QM450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS70A822QM450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS70A822QM450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS70A822QM450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS70A822QM450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS70A822QM450 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: