Part Details for ALS70A752QT630 by KEMET Corporation
Overview of ALS70A752QT630 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70A752QT630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALS70A752QT630-ND
|
DigiKey | CAP ALUM SCREW TERM CV Min Qty: 24 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$149.5771 | Buy Now |
DISTI #
73254992
|
RS | Aluminum Electrolytic, Screw Terminal, 90x220, 7500uf, 630v, 20%, ALS70 Series | KEMET ALS70A752QT630 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$202.7700 / $227.8400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 8 | 0 |
|
$151.9000 | Buy Now |
DISTI #
ALS70A752QT630
|
TME | Capacitor: electrolytic, 7.5mF, 630VDC, Ø90x220mm, ±20%, 20000h Min Qty: 24 | 0 |
|
$186.2400 | RFQ |
Part Details for ALS70A752QT630
ALS70A752QT630 CAD Models
ALS70A752QT630 Part Data Attributes
|
ALS70A752QT630
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A752QT630
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 7500uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Capacitance | 7500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23.8 mΩ | |
Leakage Current | 6 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | CAN | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 24700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |