-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3316
|
Newark | Cap, 470Μf, 500V, Alu Elec, Screw, Capacitance:470Μf, Voltage Rating:500V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:36Mm, Lead Rohs Compliant: Yes |Kemet ALS70A471DB500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$10.9400 / $16.1300 | Buy Now |
DISTI #
69AC3882
|
Newark | Cap, Alu Elec, 470Uf, 500V, Screw, Capacitance:470Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series Rohs Compliant: Yes |Kemet ALS70A471DB500 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5100 / $14.4100 | Buy Now |
DISTI #
399-14319-ND
|
DigiKey | CAP ALUM 470UF 20% 500V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
52 In Stock |
|
$9.8941 / $15.8300 | Buy Now |
DISTI #
80-ALS70A471DB500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500V 470uF 20% 11000Hrs RoHS: Compliant | 73 |
|
$10.5200 / $15.4400 | Buy Now |
DISTI #
70997860
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 500V 470uF 20% Screw Terminal | KEMET ALS70A471DB500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 |
|
$11.0100 / $15.5100 | Buy Now |
DISTI #
77320853
|
Verical | Cap Aluminum Lytic 470uF 500V 20% (36 X 62mm) Screw Terminal 0.531 Ohm 3100mA 11000h 85°C T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$15.3030 | Buy Now |
DISTI #
ALS70A471DB500
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 500V 470uF 20% 11000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$11.0100 | Buy Now |
DISTI #
ALS70A471DB500
|
TME | Capacitor: electrolytic, 470uF, 500VDC, Ø36x62mm, Pitch: 12.8mm Min Qty: 50 | 0 |
|
$11.5400 | RFQ |
DISTI #
ALS70A471DB500
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 500 V, � 20%, Screw (Alt: ALS70A471DB500) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A471DB500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A471DB500
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 531 mΩ | |
Leakage Current | 1.41 mA | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 3100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |