-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3299
|
Newark | Cap, 2400Μf, 450V, Alu Elec, Screw, Capacitance:2400Μf, Voltage Rating:450V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:51Mm, Lead Rohs Compliant: Yes |Kemet ALS70A242KF450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$26.5600 / $36.5600 | Buy Now |
DISTI #
69AC3876
|
Newark | Cap, Alu Elec, 2400Uf, 450V, Screw, Capacitance:2400Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series Rohs Compliant: Yes |Kemet ALS70A242KF450 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9300 / $37.9400 | Buy Now |
DISTI #
399-14337-ND
|
DigiKey | CAP ALUM 2400UF 20% 450V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
51 In Stock |
|
$25.5414 / $35.1700 | Buy Now |
DISTI #
80-ALS70A242KF450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 2400uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$24.9800 / $35.1500 | Order Now |
DISTI #
70997843
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 2400uF 20% Screw Terminal | KEMET ALS70A242KF450 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6400 / $34.3500 | RFQ |
DISTI #
77766489
|
Verical | Cap Aluminum Lytic 2400uF 450V 20% (51 X 105mm) Screw Terminal 0.08 Ohm 8800mA 18000h 85°C T/R Min Qty: 2 Package Multiple: 1 | Americas - 96 |
|
$32.2703 / $43.7681 | Buy Now |
DISTI #
ALS70A242KF450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450V 2400uF 20% 18000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$28.3900 | Buy Now |
DISTI #
ALS70A242KF450
|
TME | Capacitor: electrolytic, 2.4mF, 450VDC, Ø51x105mm, Pitch: 22.2mm Min Qty: 24 | 0 |
|
$28.0500 | RFQ |
DISTI #
2729195
|
element14 Asia-Pacific | CAP, 2400F, 450V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 81 |
|
$26.9401 / $37.0758 | Buy Now |
DISTI #
2729195
|
Farnell | CAP, 2400F, 450V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 81 |
|
$27.5198 / $35.8683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A242KF450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A242KF450
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 8800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |