-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3282
|
Newark | Cap, 1200Μf, 450V, Alu Elec, Screw, Capacitance:1200Μf, Voltage Rating:450V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:36Mm, Lead Rohs Compliant: Yes |Kemet ALS70A122DF450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$15.1100 / $20.8100 | Buy Now |
DISTI #
85AC4479
|
Newark | Cap, 1200Uf, 450V, Alu Elec, Screw, Capacitance:1200Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series, Product Diameter:36Mm, Product Height:105Mmrohs Compliant: Yes |Kemet ALS70A122DF450 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $14.1700 | Buy Now |
DISTI #
399-14318-ND
|
DigiKey | CAP ALUM 1200UF 20% 450V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
108 In Stock |
|
$14.5312 / $20.0100 | Buy Now |
DISTI #
80-ALS70A122DF450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 1200uF 20% 11000Hrs RoHS: Compliant | 103 |
|
$13.6800 / $20.0100 | Buy Now |
DISTI #
70997841
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 1200uF 20% Screw Terminal | KEMET ALS70A122DF450 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0100 / $16.8600 | RFQ |
DISTI #
ALS70A122DF450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450V 1200uF 20% 11000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$14.5300 | Buy Now |
DISTI #
ALS70A122DF450
|
TME | Capacitor: electrolytic, 1.2mF, 450VDC, Ø36x105mm, Pitch: 12.8mm Min Qty: 100 | 0 |
|
$14.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A122DF450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A122DF450
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 146 mΩ | |
Leakage Current | 3.24 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 5300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |