-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4452
|
Newark | 3300Pf 550V |Kemet ALS60A332NP550 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.4100 / $113.4600 | Buy Now |
DISTI #
80-ALS60A332NP550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 550volts 3300uF PLAIN CAN RoHS: Compliant | 0 |
|
$128.4300 | Order Now |
DISTI #
70611111
|
RS | 3300uF 550V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, ALS60 Series | KEMET ALS60A332NP550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.4500 / $129.7100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$107.2900 | Buy Now |
DISTI #
ALS60A332NP550
|
Avnet Abacus | (Alt: ALS60A332NP550) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS60A332NP550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS60A332NP550
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Description | Kemet 3300μF 550 V dc Aluminium Electrolytic Capacitor Can - Screw Terminals, Radial, ALS60 Series | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2019-04-16 02:17:46 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 93 mΩ | |
Leakage Current | 6 mA | |
Length | 146 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 14600 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |