There are no models available for this part yet.
Overview of ALS41C392QP400 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALS41C392QP400 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-ALS41C392QP400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3900 uF 20% 400 VDC RoHS: Compliant | 0 |
|
$65.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 8 Lead time: 28 Weeks | 0 |
|
$66.5300 | Buy Now |