Part Details for ALS41A152KF350 by Aerovox Corporation
Overview of ALS41A152KF350 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS41A152KF350
ALS41A152KF350 CAD Models
ALS41A152KF350 Part Data Attributes
|
ALS41A152KF350
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS41A152KF350
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
Leakage Current | 1.575 mA | |
Manufacturer Series | ALS41 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 12500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS41A152KF350
This table gives cross-reference parts and alternative options found for ALS41A152KF350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS41A152KF350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43740A4158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | ALS41A152KF350 vs B43740A4158M007 |
GXA2V152Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, CAN | Hitachi Ltd | ALS41A152KF350 vs GXA2V152Y |
B43740A4158M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | ALS41A152KF350 vs B43740A4158M003 |
ALS41M152KF350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41A152KF350 vs ALS41M152KF350 |
ALS41F152KF350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41A152KF350 vs ALS41F152KF350 |
EEGBA2V152FGE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ALS41A152KF350 vs EEGBA2V152FGE |
B43740A4158M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | ALS41A152KF350 vs B43740A4158M007 |
B43740A4158M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | ALS41A152KF350 vs B43740A4158M057 |
B43740A4158M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | ALS41A152KF350 vs B43740A4158M057 |
EEGBA2V152CPE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ALS41A152KF350 vs EEGBA2V152CPE |