Part Details for ALS40B151DB450 by KEMET Corporation
Overview of ALS40B151DB450 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS40B151DB450
ALS40B151DB450 CAD Models
ALS40B151DB450 Part Data Attributes
|
ALS40B151DB450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40B151DB450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 715 mΩ | |
Leakage Current | 0.2025 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS40B151DB450
This table gives cross-reference parts and alternative options found for ALS40B151DB450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40B151DB450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS41J151DB450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN | KEMET Corporation | ALS40B151DB450 vs ALS41J151DB450 |
ALS41G151DB450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN | KEMET Corporation | ALS40B151DB450 vs ALS41G151DB450 |
ALS40G151DB450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN | KEMET Corporation | ALS40B151DB450 vs ALS40G151DB450 |
ALS41J151DA450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN | KEMET Corporation | ALS40B151DB450 vs ALS41J151DA450 |
ALS40G151DA450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN | KEMET Corporation | ALS40B151DB450 vs ALS40G151DA450 |
ALS40C151DB450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN | KEMET Corporation | ALS40B151DB450 vs ALS40C151DB450 |
ALS41R151DA450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN | KEMET Corporation | ALS40B151DB450 vs ALS41R151DA450 |
ALS41M151DB450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN | KEMET Corporation | ALS40B151DB450 vs ALS41M151DB450 |
ALS40F151DB450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN | KEMET Corporation | ALS40B151DB450 vs ALS40F151DB450 |
ALS40B151DA450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Stud Mount, CAN | KEMET Corporation | ALS40B151DB450 vs ALS40B151DA450 |