-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1632
|
Newark | Cap, 4700Μf, 63V, Alu Elec, Screw, Capacitance:4700Μf, Voltage Rating:63V, Product Range:Als40 Series, Lifetime @ Temperature:6000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:36Mm, Lead Rohs Compliant: Yes |Kemet ALS40A472DB063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $13.8600 | Buy Now |
DISTI #
399-7549-ND
|
DigiKey | CAP ALUM 4700UF 20% 63V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3306 / $13.3300 | Buy Now |
DISTI #
80-ALS40A472DB063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 63VDC 20% 36 X 62mm RoHS: Compliant | 20 |
|
$8.8600 / $13.3300 | Buy Now |
DISTI #
ALS40A472DB063
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 63VDC 20% 36 X 62mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.2500 / $9.5000 | Buy Now |
DISTI #
ALS40A472DB063
|
TME | Capacitor: electrolytic, 4.7mF, 63VDC, Ø36x62mm, Pitch: 12.8mm Min Qty: 1 | 7 |
|
$10.6800 / $12.9400 | Buy Now |
DISTI #
ALS40A472DB063
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 63 V, � 20%, Screw (Alt: ALS40A472DB063) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS40A472DB063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40A472DB063
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 0.8883 mA | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |