-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS40A222DB100 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1629
|
Newark | Cap, 2200Μf, 100V, Alu Elec, Screw, Capacitance:2200Μf, Voltage Rating:100V, Product Range:Als40 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$10.8500 / $15.0700 | Buy Now |
DISTI #
399-ALS40A222DB100-ND
|
DigiKey | CAP ALUM 2200UF 20% 100V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4039 / $17.8400 | Buy Now |
DISTI #
80-ALS40A222DB100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% RoHS: Compliant | 5 |
|
$9.8200 / $17.8200 | Buy Now |
DISTI #
70395431
|
RS | 2200uF 100V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, ALS40 Series | KEMET ALS40A222DB... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3200 / $14.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 | 0 |
|
$9.5700 | Buy Now |
DISTI #
87452070
|
Verical | Cap Aluminum Lytic 2200uF 100V 20% (36 X 62mm) Clamp Mount Screw 0.056 Ohm 4.8A 6000h 105°C Box RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2249 | Americas - 85 |
|
$14.8784 / $18.9577 | Buy Now |
DISTI #
ALS40A222DB100
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$9.4000 / $10.4800 | Buy Now |
DISTI #
ALS40A222DB100
|
TME | Capacitor: electrolytic, 2.2mF, 100VDC, Ø36x62mm, Pitch: 12.8mm Min Qty: 1 | 0 |
|
$16.8200 / $17.4400 | RFQ |
DISTI #
ALS40A222DB100
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2200 uF 100 V 20 Screw (Alt: ALS40A222DB100) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A341FD222M100A
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2200 uF 100 V 20 Screw (Alt: A341FD222M100A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS40A222DB100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40A222DB100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 56 mΩ | |
Leakage Current | 0.66 mA | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS40A222DB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40A222DB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS41A222DB100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | ALS40A222DB100 vs ALS41A222DB100 |