Part Details for ALS36H222L3L400 by KEMET Corporation
Overview of ALS36H222L3L400 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS36H222L3L400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4290
|
Newark | 2200Pf 400V |Kemet ALS36H222L3L400 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4100 / $26.1700 | Buy Now |
Part Details for ALS36H222L3L400
ALS36H222L3L400 CAD Models
ALS36H222L3L400 Part Data Attributes
|
ALS36H222L3L400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS36H222L3L400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 5.28 mA | |
Length | 92.075 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 10800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS36H222L3L400
This table gives cross-reference parts and alternative options found for ALS36H222L3L400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS36H222L3L400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS36G222L3L400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount | KEMET Corporation | ALS36H222L3L400 vs ALS36G222L3L400 |
ALS35H222L3L400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36H222L3L400 vs ALS35H222L3L400 |
ALS37M222L3L400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN | KEMET Corporation | ALS36H222L3L400 vs ALS37M222L3L400 |
ALS35M222L3L400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36H222L3L400 vs ALS35M222L3L400 |
ALS37G222L3L400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount | KEMET Corporation | ALS36H222L3L400 vs ALS37G222L3L400 |
ALS37E222L3L400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36H222L3L400 vs ALS37E222L3L400 |
ALS35A222L3L400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36H222L3L400 vs ALS35A222L3L400 |
ALS36C222L3L400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36H222L3L400 vs ALS36C222L3L400 |
ALS34G222L3L400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 30% +Tol, 10% -Tol, 2200uF, | KEMET Corporation | ALS36H222L3L400 vs ALS34G222L3L400 |
ALS34A222L3L400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS36H222L3L400 vs ALS34A222L3L400 |